Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAM-11W1P-K87

D Subminiature Connector - 11 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 11 Contact - Male - Solder Terminal - Plug
Search Keywords: DAM11W1PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAM-11W1P-K87
Alias/AKA: 053512-1440
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAM-11W1P-K87 RoHS compliant?
No, DAM-11W1P-K87 is not RoHS compliant.
What is the lead time for DAM-11W1P-K87?
The standard lead time for DAM-11W1P-K87 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.24
10
$22.92
25
$21.43
70
$20.10
140
$19.91
280
$19.41
560 +
$18.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!