- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DADA15P
DADA15P
ITT CANNON
D Type Connector - 15 Contact - Male - Crimp Terminal - Hole .112-.124 - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 15 Contact - Male - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: DADA15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DADA15P
-
Alias/AKA:043266-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$834.47
3
$828.98
5 +
$818.42
Click for Quote
Log in
to unlock special pricing