- Home ›
- All Products›
- DAAE-15S-A197-F0
DAAE-15S-A197-F0
ITT CANNON
Connector, D-sub, Rectangular, DA, A, 15, Rec, A197, | ITT Cannon DAAE15SA197F0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DA, A, 15, Rec, A197, | ITT Cannon DAAE15SA197F0
Search Keywords: DAAE15SA197F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAAE-15S-A197-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Current Rating:5 A max
-
Contact Termination:Crimp
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+105 °
-
Contact Type:Stamped
-
Gender:Socket
-
Contact Resistance:15 milli Ohm max
-
Shell Finish:Yellow chromate over zinc
-
Available Contacts Size 20 Female::AWG 20-24: A191: 980-2002-304 / 400 per Reel Gold flash (class 3): 980-200-923 / 5000 per Reel A191 (class 2): 980-200-943 / 5000 per Reel
-
Mating Cycles:50, 200
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Material:Steel
-
General:Crimp Connector without contacts
-
Contacts:delivery without contacts, please order separately
-
Mounting Method:4-40 Clinchnut
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:12 hours
-
Contact Finish:Gold over Nickel
-
Contact Arrangement:15 contacts size 20
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
750
$8.17
1,500
$4.31
2,250
$2.97
3,000 +
$2.91
Click for Quote
Log in
to unlock special pricing