- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAA7W2SA197F0
ITT CANNON
DAA7W2SA197F0
D Subminiature Connector - 7 Contact - Female - Crimp Terminal - Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 7 Contact - Female - Crimp Terminal - Receptacle
Search Keywords: DAA7W2SA197F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAA7W2SA197F0
-
Alias/AKA:112048-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:2Power/5Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DAA7W2SA197F0 RoHS compliant?
Yes, DAA7W2SA197F0 is RoHS compliant.
What is the lead time for DAA7W2SA197F0?
The standard lead time for DAA7W2SA197F0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
On Order:
700
can ship 10/12/26
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$21.77
10
$18.50
25
$17.19
50
$16.25
100
$15.62
250
$15.05
500 +
$14.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT