Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAA-3W3S-A197-F0

D-Sub Connector Housing - Receptacle for Female Contacts - 3 (Coax or Power) Position - Shell Size DA - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector Housing - Receptacle for Female Contacts - 3 (Coax or Power) Position - Shell Size DA - Panel Mount.
Search Keywords: DAA3W3SA197F0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAA-3W3S-A197-F0
  • Alias/AKA:
    112048-0030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Socket
  • Operating Temperature:
    -55°/+105 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAA-3W3S-A197-F0 RoHS compliant?
Yes, DAA-3W3S-A197-F0 is RoHS compliant.
What is the lead time for DAA-3W3S-A197-F0?
The standard lead time for DAA-3W3S-A197-F0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
475   can ship 12/28/26
Minimum Order Quantity:
5
18 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.55
25
$10.98
50
$10.43
100
$9.91
250
$9.41
500
$4.07
1,000 +
$3.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!