- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAA-3W3P-K87-F0
ITT CANNON
DAA-3W3P-K87-F0
D Subminiature Connector - 3 Contact - Male - Crimp Terminal - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAA-3W3P-K87-F0
-
Alias/AKA:112048-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:3
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+105 °