Image is representational - see mfr. specs

DAA-15S-A197-F0

ITT CANNON

D Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: DAA15SA197F0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAA-15S-A197-F0
  • Alias/AKA:
    119998-0356
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Cable Mount3516
  • Gender:
    Socket
  • Termination Method:
    Crimp3529
  • Shell Size:
    A3527
  • Number of Contacts:
    15
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55°/+105 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.02
100
$1.89
250
$1.84
500
$1.81
1,000
$1.77
3,000
$1.71
5,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!