- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DA51211-1
ITT CANNON
DA51211-1
Hood 180° Aluminum
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° Aluminum
Search Keywords: DA512111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DA51211-1
-
Alias/AKA:051211-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Backshells
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DA51211-1 RoHS compliant?
Yes, DA51211-1 is RoHS compliant.
What is the lead time for DA51211-1?
The standard lead time for DA51211-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
38 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
10
$12.21
25
$12.18
50
$12.15
125
$12.12
250
$7.46
375
$5.91
500 +
$5.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT