- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DA-15S-A191-A197
DA-15S-A191-A197
ITT CANNON
D-Sub Receptacle - Female Sockets - 15 Position - 2 Rows - 2 (DA, A) Shell Size - Machined Contact Form - 20 to 28 AWG - Solde ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Receptacle - Female Sockets - 15 Position - 2 Rows - 2 (DA, A) Shell Size - Machined Contact Form - 20 to 28 AWG - Solder Cup - Black.
Search Keywords: DA15SA191A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DA-15S-A191-A197
-
Alias/AKA:121073-2306-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$15.38
10
$15.01
25
$14.78
70
$14.47
140
$14.18
280
$14.00
560 +
$10.49
Click for Quote
Log in
to unlock special pricing