- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DA-15P-K87
ITT CANNON
DA-15P-K87
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DA15PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DA-15P-K87
-
Alias/AKA:121073-2041-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold Flash
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DA-15P-K87 RoHS compliant?
Yes, DA-15P-K87 is RoHS compliant.
What is the lead time for DA-15P-K87?
The standard lead time for DA-15P-K87 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
On Order:
1,000
can ship 2/11/27
Minimum Order Quantity:
5
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$10.21
25
$9.33
70
$8.85
140
$8.43
280
$8.03
560
$7.65
1,050 +
$7.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT