Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DA-15P-0L2-A191-K87

D Subminiature Connector - 15 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - Solder Terminal - Plug
Search Keywords: DA15P0L2A191K87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DA-15P-0L2-A191-K87
Alias/AKA: 121073-2201-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Through Hole3516
Gender: M3507
Termination Method: Solder3529
Shell Size: A3527
Number of Contacts: 15
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DA-15P-0L2-A191-K87 RoHS compliant?
Yes, DA-15P-0L2-A191-K87 is RoHS compliant.
What is the lead time for DA-15P-0L2-A191-K87?
The standard lead time for DA-15P-0L2-A191-K87 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 261
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.96
25
$16.64
70
$15.26
140
$14.71
280
$14.67
560
$14.63
1,050 +
$14.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!