- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DA-15P
Available Replacements
ROHs Equivalent
ITT CANNON
DA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: DA15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DA-15P
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DA-15P discontinued?
Yes, DA-15P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DA-15P RoHS compliant?
No, DA-15P is not RoHS compliant.
What is the lead time for DA-15P?
The standard lead time for DA-15P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.