Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DA121073150

A snap-together, metalized plastic EMI shielded backshell for 15-position (DA) D-subminiature connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A snap-together, metalized plastic EMI shielded backshell for 15-position (DA) D-subminiature connectors.
Search Keywords: DA121073150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DA121073150
Alias/AKA: 121073-0150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 172
Type: End Bell
Operating Temperature: -20 to 80 °C
Dimension: 39.09 x 42 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DA121073150 RoHS compliant?
Yes, DA121073150 is RoHS compliant.
What is the lead time for DA121073150?
The standard lead time for DA121073150 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in
On Order:
516   can ship 3/26/27
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.58
5
$28.52
10
$25.95
25
$23.06
50
$21.67
172
$20.63
344 +
$19.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!