Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DA11533921

Backshell 180° 15 Shell Size Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° 15 Shell Size Thermoplastic
Search Keywords: DA11533921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DA11533921
Alias/AKA: 115339-0021
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Backshell
Shell Size: 15
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 27.8 x 42.5 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DA11533921 RoHS compliant?
Yes, DA11533921 is RoHS compliant.
What is the lead time for DA11533921?
The standard lead time for DA11533921 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Ships today, if you order in
On Order:
773   can ship 3/29/27
1,000   can ship 9/1/27
Minimum Order Quantity:
5
44 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.67
25
$5.93
100
$4.99
250
$4.93
500
$4.92
1,000
$4.19
2,500
$3.93
5,000 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!