- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D20420-86
D20420-86
ITT CANNON
D-Sub Screwlock / Slidelock - 4-40 Thread Size - 0.312" (7.92mm) Length Below Head.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Screwlock / Slidelock - 4-40 Thread Size - 0.312" (7.92mm) Length Below Head.
Search Keywords: D2042086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:D20420-86
-
Alias/AKA:020420-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$17.84
25
$11.95
50
$10.92
100
$10.46
250
$9.57
500
$9.51
1,000
$9.08
2,500 +
$8.99
Click for Quote
Log in
to unlock special pricing