- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D20420-15
ITT CANNON
D20420-15
D-Sub Connector
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D-Sub Connector
Search Keywords: D2042015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:D20420-15
-
Alias/AKA:020420-0015
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D20420-15 RoHS compliant?
No, D20420-15 is not RoHS compliant.
What is the lead time for D20420-15?
The standard lead time for D20420-15 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,499
Ships today, if you order in
Minimum Order Quantity:
5
29 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
5
$9.12
25
$7.06
50
$6.92
100
$6.44
250
$6.05
500
$5.83
1,000
$5.81
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing