- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D2041921
D2041921
ITT CANNON
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
Search Keywords: D2041921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:D2041921
-
Alias/AKA:020419-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Screw Lock
-
Dimension:14.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,501
Can Ship immediately
Minimum Order Quantity:
10
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$4.26
100
$2.97
250
$2.73
500
$2.63
1,000
$2.62
3,000
$2.56
5,000
$2.54
8,000 +
$2.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT