- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- D1303222
D1303222
ITT CANNON
Contact PIN 8 Size Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 8 Size Crimp ST Cable Mount
Search Keywords: D1303222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:D1303222
-
Alias/AKA:130322-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$40.97
50
$40.86
100
$40.76
250
$40.66
500
$20.77
750
$14.14
1,000 +
$13.85
Click for Quote
Log in
to unlock special pricing