- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTC-8-WAY-RECEPT-BLACK
CTC-8-WAY-RECEPT-BLACK
ITT CANNON
CTC 8 WAY RECEPT BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CTC 8 WAY RECEPT BLACK
Search Keywords: CTC8WAYRECEPTBLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CTC-8-WAY-RECEPT-BLACK
-
Alias/AKA:132015-0130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Rows:2
-
Housing Material:Thermoplastic
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-55 to 105 °C
-
Gender:F
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Mounting:Cable Mount
-
Type:Rectangular
-
Number of Contacts:8
-
Family:132015-0130
-
Maximum Current Rating:16 A
-
Contact Gender:SKT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$2.69
100
$2.59
250
$2.46
500
$2.36
1,000
$2.16
2,500
$1.96
5,000
$1.79
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing