- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTC-8-WAY-PLUG-BLACK
CTC-8-WAY-PLUG-BLACK
ITT CANNON
The CTC-8-WAY-PLUG-BLACK is an 8-contact circular plug connector designed for robust performance in various industrial applica ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CTC-8-WAY-PLUG-BLACK is an 8-contact circular plug connector designed for robust performance in various industrial applications.
Search Keywords: CTC8WAYPLUGBLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CTC-8-WAY-PLUG-BLACK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Rows:2
-
Family:132015-0134
-
Housing Material:Thermoplastic
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-55 to 105 °C
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Mounting:Cable Mount
-
Type:Rectangular
-
Number of Contacts:8
-
Maximum Current Rating:16 A
-
Gender:PL
-
Contact Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$3.46
250
$2.60
375
$2.42
500 +
$2.37
Click for Quote
Log in
to unlock special pricing