- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTC-12-WAY-RECEPT-BLACK
CTC-12-WAY-RECEPT-BLACK
ITT CANNON
CTC 12 WAY RECEPT BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CTC 12 WAY RECEPT BLACK
Search Keywords: CTC12WAYRECEPTBLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CTC-12-WAY-RECEPT-BLACK
-
Alias/AKA:132015-0131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Rows:2
-
Family:132015-0131
-
Housing Material:Thermoplastic
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-55 to 105 °C
-
Gender:F
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Mounting:Cable Mount
-
Type:Rectangular
-
Number of Contacts:12
-
Maximum Current Rating:16 A
-
Contact Gender:SKT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$5.78
50
$5.77
125
$5.75
250
$3.54
375
$2.81
500 +
$2.74
Click for Quote
Log in
to unlock special pricing