- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTC-12-WAY-PLUG-BLACK
ITT CANNON
CTC-12-WAY-PLUG-BLACK
CTC 12 WAY PLUG BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CTC-12-WAY-PLUG-BLACK
-
Alias/AKA:132015-0135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Number of Rows:2
-
Housing Material:Thermoplastic
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-55 to 105 °C
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Mounting:Cable Mount
-
Type:Rectangular
-
Family:132015-0135
-
Number of Contacts:12
-
Maximum Current Rating:16 A
-
Gender:PL
-
Contact Gender:Pin