ITT CANNON Authorized Distributor

CONT.-PIN-KJ-22D

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTPINKJ22D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CONT.-PIN-KJ-22D
Alias/AKA: 030-2097-037
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONT.-PIN-KJ-22D RoHS compliant?
Yes, CONT.-PIN-KJ-22D is RoHS compliant.
What is the lead time for CONT.-PIN-KJ-22D?
The standard lead time for CONT.-PIN-KJ-22D is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 566
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.43
5
$98.19
10
$97.94
25
$97.70
50
$51.72
75
$36.39
100 +
$35.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!