Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CONT,PIN-HD-D*MA-A156

Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG
Search Keywords: CONTPINHDDMAA156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CONT,PIN-HD-D*MA-A156
Alias/AKA: 330-5291-037
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Plating: Gold over Copper
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONT,PIN-HD-D*MA-A156 RoHS compliant?
Yes, CONT,PIN-HD-D*MA-A156 is RoHS compliant.
What is the lead time for CONT,PIN-HD-D*MA-A156?
The standard lead time for CONT,PIN-HD-D*MA-A156 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,951
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.65
100
$3.79
250
$3.76
625
$3.46
1,250
$3.18
1,875
$3.17
2,500 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!