- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONT,PIN-BGG-8,CRIMP-FR-RR
CONT,PIN-BGG-8,CRIMP-FR-RR
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTPINBGG8CRIMPFRRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONT,PIN-BGG-8,CRIMP-FR-RR
-
Alias/AKA:030-3673-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$136.11
250
$69.52
375
$47.32
500 +
$46.38
Click for Quote
Log in
to unlock special pricing