ITT CANNON Authorized Distributor

CONT-P-CV-R-1216

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTPCVR1216
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CONT-P-CV-R-1216
Alias/AKA: 030-3197-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONT-P-CV-R-1216 RoHS compliant?
Yes, CONT-P-CV-R-1216 is RoHS compliant.
What is the lead time for CONT-P-CV-R-1216?
The standard lead time for CONT-P-CV-R-1216 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$455.05
5
$453.91
10
$452.78
25
$451.65
50
$230.68
75
$157.03
100 +
$153.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!