- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONT-CA-KE-4-SKT-ASSY-(12-
CONT-CA-KE-4-SKT-ASSY-(12-
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: CONTCAKE4SKTASSY12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONT-CA-KE-4-SKT-ASSY-(12-
-
Alias/AKA:031-0770-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$688.85
5
$687.13
10
$685.41
13
$683.70
25
$375.28
38
$254.68
50 +
$249.59
Click for Quote
Log in
to unlock special pricing