ITT CANNON Authorized Distributor

CONT-CA-KE-16-PIN-(12-48)

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTCAKE16PIN1248
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CONT-CA-KE-16-PIN-(12-48)
Alias/AKA: 030-1082-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONT-CA-KE-16-PIN-(12-48) RoHS compliant?
Yes, CONT-CA-KE-16-PIN-(12-48) is RoHS compliant.
What is the lead time for CONT-CA-KE-16-PIN-(12-48)?
The standard lead time for CONT-CA-KE-16-PIN-(12-48) is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.71
25
$57.56
50
$57.42
125
$57.28
250
$30.23
375
$20.79
500 +
$20.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!