- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONT,ASSY-KJL-#16-20
CONT,ASSY-KJL-#16-20
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: CONTASSYKJL1620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONT,ASSY-KJL-#16-20
-
Alias/AKA:031-1251-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$18.20
5
$17.60
10
$17.34
25
$16.99
50
$16.73
100
$16.47
250 +
$16.13
Click for Quote
Log in
to unlock special pricing