- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONTACT-PIN-MS-R-#8
CONTACT-PIN-MS-R-#8
ITT CANNON
Connector Contact Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Contact Pin
Search Keywords: CONTACTPINMSR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONTACT-PIN-MS-R-#8
-
Alias/AKA:330-0168-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/17/26
Minimum Order Quantity:
5
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$10.12
25
$9.17
50
$8.76
100
$7.19
250
$5.57
500
$4.42
1,000 +
$3.59
Click for Quote
Log in
to unlock special pricing