Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CONTACT-PINFRF-16-16

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTACTPINFRF1616
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CONTACT-PINFRF-16-16
Alias/AKA: 030-1878-007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CONTACT-PINFRF-16-16 RoHS compliant?
Yes, CONTACT-PINFRF-16-16 is RoHS compliant.
What is the lead time for CONTACT-PINFRF-16-16?
The standard lead time for CONTACT-PINFRF-16-16 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for out of Stock Qty:
13
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$272.54
5
$271.86
10
$271.18
13
$270.50
25
$148.94
38
$103.43
50 +
$101.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!