- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONTACT,-PIN,-DPXN-#2020-H
CONTACT,-PIN,-DPXN-#2020-H
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTACTPINDPXN2020H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONTACT,-PIN,-DPXN-#2020-H
-
Alias/AKA:030-1892-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,480
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.81
100
$2.80
250
$2.70
500
$2.63
1,000
$2.62
2,500
$2.56
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing