- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONTACT-ASSEMBLY,-PIN,-CEN
CONTACT-ASSEMBLY,-PIN,-CEN
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: CONTACTASSEMBLYPINCEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONTACT-ASSEMBLY,-PIN,-CEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$6.00
500
$5.97
750
$5.94
1,000 +
$5.91
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Circular Connector - Socket - Straight - Crimp Termination - Cable Mount.
In Stock:
277
Minimum Order:
5