- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-P-KV/PV-2016
CNT-P-KV/PV-2016
ITT CANNON
Contact PIN - Crimp - Straight - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN - Crimp - Straight - Cable Mount.
Search Keywords: CNTPKVPV2016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-P-KV/PV-2016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Material:Copper Alloy
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$39.99
500
$20.43
750
$13.90
1,000 +
$13.63
Click for Quote
Log in
to unlock special pricing