Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CNT-P-KJ-22D-8-P/C-H/D

Contact PIN - Crimp - Straight - Cable Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN - Crimp - Straight - Cable Mount.
Search Keywords: CNTPKJ22D8PCHD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CNT-P-KJ-22D-8-P/C-H/D
Alias/AKA: 030-2097-015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CNT-P-KJ-22D-8-P/C-H/D RoHS compliant?
Yes, CNT-P-KJ-22D-8-P/C-H/D is RoHS compliant.
What is the lead time for CNT-P-KJ-22D-8-P/C-H/D?
The standard lead time for CNT-P-KJ-22D-8-P/C-H/D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,314
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.24
100
$4.63
250
$4.59
500
$4.57
1,000
$3.90
2,500
$3.65
5,000 +
$3.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!