- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-P-KJ-22-5-P/C
CNT-P-KJ-22-5-P/C
ITT CANNON
The CNT-P-KJ-22-5-P/C is a size 22 pin contact for use in the KJ series of MIL-C-38999 compliant circular connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CNT-P-KJ-22-5-P/C is a size 22 pin contact for use in the KJ series of MIL-C-38999 compliant circular connectors.
Search Keywords: CNTPKJ225PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-P-KJ-22-5-P/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$5.958
50
$3.529
100
$3.244
250
$3.174
500
$3.000
1,000
$2.916
2,500
$2.842
5,000 +
$2.835
Click for Quote
Log in
to unlock special pricing
Possible Replacement
A size 22 pin contact for DPX*NE/NA series rack and panel connectors, compliant with MIL-C-39029.
In Stock:
3,930
Minimum Order:
10