- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-P-DPXMA/BKAD-16
CNT-P-DPXMA/BKAD-16
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CNTPDPXMABKAD16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-P-DPXMA/BKAD-16
-
Alias/AKA:030-2280-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$5.27
100
$4.80
250
$4.55
500
$4.51
1,000
$4.29
2,500
$4.27
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing