- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-P-DPDMA/DPXMA-1616-A17
CNT-P-DPDMA/DPXMA-1616-A17
ITT CANNON
Contact PIN - 1616 Contact Size - DPX Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN - 1616 Contact Size - DPX Series.
Search Keywords: CNTPDPDMADPXMA1616A17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-P-DPDMA/DPXMA-1616-A17
-
Alias/AKA:030-9083-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,267
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$20.86
50
$20.80
100
$20.75
250
$20.70
500
$10.93
750
$7.51
1,000 +
$7.36
Click for Quote
Log in
to unlock special pricing