Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CNT-P-CV-R-8-A115

Contact PIN Crimp ST Cable Mount T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CNTPCVR8A115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CNT-P-CV-R-8-A115
Alias/AKA: 030-3198-004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CNT-P-CV-R-8-A115 RoHS compliant?
Yes, CNT-P-CV-R-8-A115 is RoHS compliant.
What is the lead time for CNT-P-CV-R-8-A115?
The standard lead time for CNT-P-CV-R-8-A115 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
MOQ for out of Stock Qty:
25
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$353.06
5
$352.18
10
$351.30
25
$350.42
50
$184.95
75
$127.19
100 +
$124.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!