- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-ASM-S-CA-R-16-K-10-A95
CNT-ASM-S-CA-R-16-K-10-A95
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: CNTASMSCAR16K10A95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-ASM-S-CA-R-16-K-10-A95
-
Alias/AKA:031-3073-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
458
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$20.27
25
$20.22
50
$20.17
125
$20.11
250
$10.65
375
$7.50
500 +
$7.34
Click for Quote
Log in
to unlock special pricing