- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-ASM-P-DPGM/JM-1616-A15
CNT-ASM-P-DPGM/JM-1616-A15
ITT CANNON
Contact PIN 16 Size ST 16-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size ST 16-20AWG
Search Keywords: CNTASMPDPGMJM1616A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-ASM-P-DPGM/JM-1616-A15
-
Alias/AKA:031-0944-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4
$222.61
8
$136.99
12
$108.45
16 +
$106.28
Click for Quote
Log in
to unlock special pricing