- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CNT-ASM-&-DPX/BKAD-22-3-P/
CNT-ASM-&-DPX/BKAD-22-3-P/
ITT CANNON
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: CNTASMDPXBKAD223P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CNT-ASM-&-DPX/BKAD-22-3-P/
-
Alias/AKA:031-1324-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold,Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$18.46
250
$9.77
375
$6.88
500 +
$6.74
Click for Quote
Log in
to unlock special pricing