- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- CIR06LCF28A-5SGM
CIR06LCF28A-5SGM
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 5 Position - Shell Size-Insert 28A-5 - Bayonet Lock - Solder Cup Termina ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 5 Position - Shell Size-Insert 28A-5 - Bayonet Lock - Solder Cup Termination.
Search Keywords: CIR06LCF28A5SGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CIR06LCF28A-5SGM
-
Alias/AKA:Z-0965140
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
10
can ship 7/10/26
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$278.45
3
$269.70
5
$258.60
8
$256.04
10 +
$253.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT