- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CGE2E18H5F-B-16-A241
CGE2E18H5F-B-16-A241
ITT CANNON
Circular Connector - Receptacle - Spring Contact (Socket) - Shell Size 18 - Contact Size 50mm² - 180° - Bayonet Coupling - IPX ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Spring Contact (Socket) - Shell Size 18 - Contact Size 50mm² - 180° - Bayonet Coupling - IPX8 - Box (Flange) Mount.
Search Keywords: CGE2E18H5FB16A241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CGE2E18H5F-B-16-A241
-
Alias/AKA:VG96929A218FNJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$515.68
3
$423.12
4
$376.84
5 +
$369.30
Click for Quote
Log in
to unlock special pricing