- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3108F10SL-4S-F80
CA3108F10SL-4S-F80
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 10SL-4 - Sockets - Threaded Coupling - Endbell for Flex Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 10SL-4 - Sockets - Threaded Coupling - Endbell for Flex Tube
Search Keywords: CA3108F10SL4SF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3108F10SL-4S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$36.61
5
$34.50
10
$33.98
25
$33.49
50
$32.59
100
$30.46
250 +
$27.80
Click for Quote
Log in
to unlock special pricing