- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3108E28-21S-F80
CA3108E28-21S-F80
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 28-21 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 28-21 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: CA3108E2821SF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3108E28-21S-F80
-
Alias/AKA:024294-1280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$387.17
25
$212.51
38
$144.23
50 +
$141.34
Click for Quote
Log in
to unlock special pricing