Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3108E28-21S-B-F80-F0

Circular Connector - 90° Plug - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - 90° Plug - Contact Arrangement: 28-21 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA3108E2821SBF80F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3108E28-21S-B-F80-F0
Alias/AKA: 121111-0115
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3108E28-21S-B-F80-F0 RoHS compliant?
No, CA3108E28-21S-B-F80-F0 is not RoHS compliant.
What is the lead time for CA3108E28-21S-B-F80-F0?
The standard lead time for CA3108E28-21S-B-F80-F0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 can ship
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$315.76
50
$166.65
75
$114.61
100 +
$112.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!