- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3108E28-15P-B-F80-F0
ITT CANNON
CA3108E28-15P-B-F80-F0
Circular Connector - 90° Plug - Contact Arrangement: 28-15 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 28-15 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA3108E2815PBF80F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3108E28-15P-B-F80-F0
-
Alias/AKA:121111-0172
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is CA3108E28-15P-B-F80-F0 RoHS compliant?
No, CA3108E28-15P-B-F80-F0 is not RoHS compliant.
What is the lead time for CA3108E28-15P-B-F80-F0?
The standard lead time for CA3108E28-15P-B-F80-F0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$314.91
5
$314.12
10
$313.34
25
$312.55
50
$164.96
75
$113.44
100 +
$111.18
Click for Quote
Log in
to unlock special pricing