Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3108E24-11P-B-01

Circular Connector - 90° Plug - Contact Arrangement: 24-11 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - 90° Plug - Contact Arrangement: 24-11 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: CA3108E2411PB01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3108E24-11P-B-01
Alias/AKA: 121110-0018
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3108E24-11P-B-01 RoHS compliant?
No, CA3108E24-11P-B-01 is not RoHS compliant.
What is the lead time for CA3108E24-11P-B-01?
The standard lead time for CA3108E24-11P-B-01 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$350.03
50
$184.74
75
$127.05
100 +
$124.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!