- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3108E20-27S
ITT CANNON
CA3108E20-27S
Circular Connector - 90° Plug - Contact Arrangement: 20-27 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 20-27 - Sockets - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: CA3108E2027S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3108E20-27S
-
Alias/AKA:121571-1110
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is CA3108E20-27S RoHS compliant?
No, CA3108E20-27S is not RoHS compliant.
What is the lead time for CA3108E20-27S?
The standard lead time for CA3108E20-27S is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2
$267.30
5
$266.64
10
$265.97
13
$265.30
25
$146.07
38
$101.44
50 +
$99.41
Click for Quote
Log in
to unlock special pricing